IP120-12K
vs
IP79M15AH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-204AA
TO-39
Package Description
TO-3,
TO-39,
Pin Count
2
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
17.5 V
JESD-30 Code
O-MBFM-P2
O-MBCY-W3
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
12.48 V
15.45 V
Output Voltage1-Min
11.52 V
14.55 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-39
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
3%
Base Number Matches
2
4
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Terminal Finish
TIN LEAD
Compare IP120-12K with alternatives
Compare IP79M15AH with alternatives