IP120-12K vs UC7912CK feature comparison

IP120-12K TT Electronics Resistors

Buy Now Datasheet

UC7912CK Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-3, , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Category CO2 Kg 12.04
Input Voltage-Max 30 V 32 V
Input Voltage-Min 14.5 V 14 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Load Regulation-Max 0.12% 0.24%
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.48 V 12.6 V
Output Voltage1-Min 11.52 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 1
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2.6 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.08%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare IP120-12K with alternatives

Compare UC7912CK with alternatives