IMC004FLSP
vs
TH6M1620A0B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
TOSHIBA CORP
|
Package Description |
, CARD68
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Access Time-Max |
250 ns
|
150 ns
|
Additional Feature |
ALSO CAN BE OPERATED IN 4.75V TO 5.25V
|
|
Alternate Memory Width |
8
|
|
Data Polling |
NO
|
|
JESD-30 Code |
X-XXMA-X68
|
X-XXMA-X68
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH CARD
|
MASK ROM CARD
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
64
|
|
Number of Terminals |
68
|
68
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
2MX16
|
2MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
CARD68
|
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Page Size |
256/512 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
12 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Sector Size |
64K
|
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.16 mA
|
0.15 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Toggle Bit |
NO
|
|
Type |
NOR TYPE
|
|
Write Protection |
SOFTWARE
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
CARD
|
Pin Count |
|
68
|
|
|
|
Compare IMC004FLSP with alternatives
Compare TH6M1620A0B with alternatives