ILHB0603ER600V
vs
FB03YTYH301
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY DALE
STACKPOLE ELECTRONICS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals
IEC
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
300 OHM Ω
Rated Current
2 A
2 A
Terminal Finish
Nickel (Ni)
MATTE TIN
Width
0.8 mm
0.8 mm
Base Number Matches
2
1
Factory Lead Time
17 Weeks
JESD-609 Code
e3
Packing Method
TAPE AND REEL
Compare FB03YTYH301 with alternatives