Part Details for FB03YTYH301 by SEI Stackpole Electronics Inc
Overview of FB03YTYH301 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB03YTYH301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FB03YTYH301TR-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0141 | Buy Now |
DISTI #
FB03YTYH301
|
Avnet Americas | Ferrite Chip Bead 300Ohm 1500mA 0.12Ohm 2-Pin Paper T/R - Tape and Reel (Alt: FB03YTYH301) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0093 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0090 / $0.0105 | Buy Now |
|
NAC | 0603, 25%, T&R, ui : 200, High, 301 Impedance - Multi-Layer Ferrite Surface Mount Chip Bead (0402) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0175 / $0.0230 | Buy Now |
Part Details for FB03YTYH301
FB03YTYH301 CAD Models
FB03YTYH301 Part Data Attributes
|
FB03YTYH301
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB03YTYH301
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for FB03YTYH301
This table gives cross-reference parts and alternative options found for FB03YTYH301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB03YTYH301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H0603R121TR200F | 1 FUNCTIONS, 2 A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Nichicon Corporation | FB03YTYH301 vs NCB-H0603R121TR200F |
CZP1JFTTE121P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | FB03YTYH301 vs CZP1JFTTE121P |
MCP0603F121PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | FB03YTYH301 vs MCP0603F121PB-T |
VPB160808T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | FB03YTYH301 vs VPB160808T-601Y-AU |
BBPY00160808221Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | FB03YTYH301 vs BBPY00160808221Y00 |
FBM-11-160808-121A20T | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | FB03YTYH301 vs FBM-11-160808-121A20T |
NCB-H0603PY221TR200QYF | Ferrite Chip | NIC Components Corp | FB03YTYH301 vs NCB-H0603PY221TR200QYF |
NCB-H0603R151TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | FB03YTYH301 vs NCB-H0603R151TR200F |
BBPY00160808221Y00 | Ferrite Chip, | Chilisin Electronics Corp | FB03YTYH301 vs BBPY00160808221Y00 |
MI0603L331R-10 | FERRITE BEAD 330 OHM 0603 1LN | Laird, A DuPont Business | FB03YTYH301 vs MI0603L331R-10 |