FB03YTYH301 vs MCP0603F121PB-T feature comparison

FB03YTYH301 SEI Stackpole Electronics Inc

Buy Now Datasheet

MCP0603F121PB-T AEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC AEM INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 17 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 300 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 2 A 2 A
Terminal Finish MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 0603
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare FB03YTYH301 with alternatives

Compare MCP0603F121PB-T with alternatives