ILHB0603ER121V
vs
FB03YTYH301
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
52 Weeks
17 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code
0603
Construction
Multilayer Chip
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
300 OHM Ω
Packing Method
TR, 7 Inch
TAPE AND REEL
Rated Current
2 A
2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare ILHB0603ER121V with alternatives
Compare FB03YTYH301 with alternatives