ILD207T vs MOCD208R2VM feature comparison

ILD207T Vishay Dale

Buy Now Datasheet

MOCD208R2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY DALE FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOIC-8 LEAD FREE, PLASTIC, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 70% 40%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.03 A 0.06 A
Isolation Voltage-Max 4000 V 2500 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare ILD207T with alternatives

Compare MOCD208R2VM with alternatives