ILD207T vs ILD207 feature comparison

ILD207T Siemens

Buy Now Datasheet

ILD207 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100%
Dark Current-Max 50 nA
Forward Current-Max 0.03 A 0.03 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 2
Rohs Code No
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.2 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare ILD207T with alternatives

Compare ILD207 with alternatives