ILD207T
vs
MOCD207VM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Current Transfer Ratio-Min
34%
Forward Current-Max
0.03 A
0.06 A
Forward Voltage-Max
1.55 V
Isolation Voltage-Max
3000 V
2500 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Power Dissipation-Max
0.25 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
5
2
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
LEAD FREE, PLASTIC, SOIC-8
Pin Count
8
Manufacturer Package Code
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code
EAR99
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare MOCD207VM with alternatives