ILD207 vs MOCD207R2 feature comparison

ILD207 Infineon Technologies AG

Buy Now Datasheet

MOCD207R2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Current-Max 0.03 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 3000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -45 °C
Power Dissipation-Max 0.2 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3
Package Description PLASTIC, SOIC-8
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 150%
Dark Current-Max 50 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare ILD207 with alternatives

Compare MOCD207R2 with alternatives