SBK160808T-300Y-S vs CB03YTYN300 feature comparison

SBK160808T-300Y-S Chilisin Electronics Corp

Buy Now Datasheet

CB03YTYN300 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 30 OHM Ω 30 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SBK160808T-300Y-S with alternatives

Compare CB03YTYN300 with alternatives