ILBB0603ER400V
vs
ILBB0603ER600V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VISHAY DALE
Package Description
0603
0603
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals
IEC
IEC
Case Code
0603
0603
Construction
Multilayer Chip
Multilayer Chip
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
40 OHM Ω
60 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
0.8 mm
0.8 mm
Base Number Matches
2
2
Compare ILBB0603ER400V with alternatives
Compare ILBB0603ER600V with alternatives