ILB1206ER501V
vs
FBM0201-600E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VENKEL LTD
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
EIA STD PACKAGE SIZE 0201, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
BULK IS AVAILABLE WITH 1000 PCS
|
|
Case Code |
1206
|
|
Construction |
Chip
|
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
0.3 mm
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
0.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
500 OHM Ω
|
60 OHM Ω
|
Packing Method |
BULK; TR, PAPER, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
0.3 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ILB1206ER501V with alternatives
Compare FBM0201-600E with alternatives