ILB1206ER501V vs 742792131 feature comparison

ILB1206ER501V Vishay Dale

Buy Now Datasheet

742792131 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE WUERTH ELEKTRONIK GMBH & CO KG
Package Description 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BULK IS AVAILABLE WITH 1000 PCS
Case Code 1206 1206
Construction Chip Multi-Layer
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 90 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 500 OHM Ω 600 OHM Ω
Packing Method BULK; TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Samacsys Manufacturer Würth Elektronik

Compare ILB1206ER501V with alternatives

Compare 742792131 with alternatives