IL440-2 vs IL410 feature comparison

IL440-2 Siemens

Buy Now Datasheet

IL410 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA 2 mA
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Base Number Matches 1 15

Compare IL440-2 with alternatives

Compare IL410 with alternatives