IL410 vs K3011P feature comparison

IL410 Telefunken Microelectronics Gmbh

Buy Now Datasheet

K3011P Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Input Trigger Current-Max 0.006 A 0.01 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.3 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 3 A
Repetitive Peak Off-state Voltage 600 V 250 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 4