IL410 vs MOC3061SV-M feature comparison

IL410 Telefunken Microelectronics Gmbh

Buy Now Datasheet

MOC3061SV-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.006 A
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.3 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 3 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 1
Pbfree Code Yes

Compare MOC3061SV-M with alternatives