IDTQS32390QG8
vs
74CBT162292DGGRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
SOP,
TSSOP, TSSOP56,.3,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
32390
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G28
R-PDSO-G56
JESD-609 Code
e3
e4
Length
9.9 mm
14 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
1
Number of Functions
1
12
Number of Inputs
16
1
Number of Outputs
8
2
Number of Terminals
28
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
1.25 ns
1.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9116 mm
6.1 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
56
Package Equivalence Code
TSSOP56,.3,20
Compare IDTQS32390QG8 with alternatives
Compare 74CBT162292DGGRG4 with alternatives