74CBT162292DGGRG4 vs FST16292CW feature comparison

74CBT162292DGGRG4 Texas Instruments

Buy Now Datasheet

FST16292CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP56,.3,20 DIE,
Pin Count 56
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G56 R-XUUC-N56
JESD-609 Code e4
Length 14 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1
Number of Functions 12 1
Number of Inputs 1 12
Number of Outputs 2 24
Number of Terminals 56 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm
Base Number Matches 1 1

Compare 74CBT162292DGGRG4 with alternatives

Compare FST16292CW with alternatives