IDTQS32390QG8 vs TC7MBL6353SFTG feature comparison

IDTQS32390QG8 Renesas Electronics Corporation

Buy Now Datasheet

TC7MBL6353SFTG Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP TOSHIBA CORP
Package Description SOP, HVQCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 32390 CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G28 S-PQCC-N16
JESD-609 Code e3
Length 9.9 mm 2.7 mm
Logic IC Type MULTIPLEXER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Inputs 16
Number of Outputs 8
Number of Terminals 28 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 1.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm 2.7 mm
Base Number Matches 2 1
Part Package Code QFN
Pin Count 16

Compare IDTQS32390QG8 with alternatives

Compare TC7MBL6353SFTG with alternatives