IDT7MPV4170SA9M
vs
MCM72F6ADG9
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
9 ns
9 ns
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
JESD-609 Code
e0
Memory Density
4718592 bit
4718592 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
Number of Terminals
168
168
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX72
64KX72
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.465 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
DIMM-168
Additional Feature
FLOW-THROUGH ARCHITECTURE
I/O Type
COMMON
Package Code
DIMM
Package Equivalence Code
DIMM168
Supply Current-Max
0.9 mA
Terminal Pitch
1.27 mm
Compare IDT7MPV4170SA9M with alternatives
Compare MCM72F6ADG9 with alternatives