Part Details for MCM72F6ADG9 by Motorola Semiconductor Products
Overview of MCM72F6ADG9 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM72F6ADG9
MCM72F6ADG9 CAD Models
MCM72F6ADG9 Part Data Attributes
|
MCM72F6ADG9
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM72F6ADG9
Motorola Semiconductor Products
SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 4718592 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM72F6ADG9
This table gives cross-reference parts and alternative options found for MCM72F6ADG9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72F6ADG9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV4170SA11M | SRAM Module, 64KX72, 11ns, CMOS | Integrated Device Technology Inc | MCM72F6ADG9 vs IDT7MPV4170SA11M |
IDT7MPV4170S11M | SRAM Module, 64KX72, 11ns, CMOS | Integrated Device Technology Inc | MCM72F6ADG9 vs IDT7MPV4170S11M |
CYM9260-66C | Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6ADG9 vs CYM9260-66C |
IDT7MPV4170SA9M | SRAM Module, 64KX72, 9ns, CMOS | Integrated Device Technology Inc | MCM72F6ADG9 vs IDT7MPV4170SA9M |
CYM9260-50C | Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6ADG9 vs CYM9260-50C |
CYM9265PM-133C | Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6ADG9 vs CYM9265PM-133C |
CYM9265PM-100C | Cache SRAM Module, 64KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6ADG9 vs CYM9265PM-100C |
MCM72F6ADG12 | 64KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F6ADG9 vs MCM72F6ADG12 |
MCM72F6DG10 | 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F6ADG9 vs MCM72F6DG10 |
IDT7MPV4170S12M | SRAM Module, 64KX72, 12ns, CMOS | Integrated Device Technology Inc | MCM72F6ADG9 vs IDT7MPV4170S12M |