IDT79R3081L-40G vs MAQ3175012AB feature comparison

IDT79R3081L-40G Integrated Device Technology Inc

Buy Now Datasheet

MAQ3175012AB Dynex Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC GEC PLESSEY SEMICONDUCTORS
Part Package Code PGA
Package Description PGA, PGA, PGA84M,11X11
Pin Count 84
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 5 PIPELINE STAGES; CACHE COHERENCY SUPPORT; 35 VUPS AND 64000 DHRYSTONES AND 11 MFLOPS LINPACK INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE; ICC SPECIFIED @ 22 MHZ
Address Bus Width 32 17
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 12 MHz
External Data Bus Width 32 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0 e0
Length 30.6705 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6 8
Number of Serial I/Os
Number of Terminals 84 84
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.207 mm
Speed 40 MHz 12 MHz
Supply Current-Max 750 mA 190 mA
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Package Equivalence Code PGA84M,11X11
Screening Level 38535Q/M;38534H;883B

Compare IDT79R3081L-40G with alternatives

Compare MAQ3175012AB with alternatives