IDT79R3081L-40G vs IDT79R3081-25GB feature comparison

IDT79R3081L-40G Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3081-25GB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, CAVITY DOWN, CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 5 PIPELINE STAGES; CACHE COHERENCY SUPPORT; 35 VUPS AND 64000 DHRYSTONES AND 11 MFLOPS LINPACK 5 PIPELINE STAGES; CACHE COHERENCY SUPPORT
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0 e0
Length 30.6705 mm 30.6705 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6 6
Number of Serial I/Os
Number of Terminals 84 84
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.207 mm 5.207 mm
Speed 40 MHz 25 MHz
Supply Current-Max 750 mA
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm 30.6705 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare IDT79R3081L-40G with alternatives

Compare IDT79R3081-25GB with alternatives