MAQ3175012AB
vs
IDT79R3051E-33GB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA, PGA84M,11X11
CAVITY DOWN, CERAMIC, PGA-84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE; ICC SPECIFIED @ 22 MHZ
Address Bus Width
17
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
12 MHz
66.66 MHz
External Data Bus Width
16
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e0
Low Power Mode
YES
NO
Number of DMA Channels
Number of External Interrupts
8
6
Number of Serial I/Os
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84,12X12
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Speed
12 MHz
33.33 MHz
Supply Current-Max
190 mA
500 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
1
Part Package Code
PGA
Pin Count
84
Length
30.6705 mm
Seated Height-Max
5.207 mm
Width
30.6705 mm
Compare MAQ3175012AB with alternatives
Compare IDT79R3051E-33GB with alternatives