IDT79R3010AE25G
vs
PR3010A-40SF84C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
PGA
QFP
Package Description
CAVITY DOWN, PGA-84
QFF, QFL84,1.2SQ
Pin Count
84
84
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A
Clock Frequency-Max
50 MHz
40 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P84
S-CQFP-F84
JESD-609 Code
e0
e0
Length
30.6705 mm
28.95 mm
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
QFF
Package Equivalence Code
PGA84,12X12
QFL84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
2.54 mm
Supply Current-Max
650 mA
525 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
PERPENDICULAR
QUAD
Width
30.6705 mm
28.95 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
Compare IDT79R3010AE25G with alternatives
Compare PR3010A-40SF84C with alternatives