IDT79R3010AE25G vs IDT79R3010A20F feature comparison

IDT79R3010AE25G Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3010A20F Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA QFP
Package Description CAVITY DOWN, PGA-84 QFF,
Pin Count 84 84
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A; R3001
Clock Frequency-Max 50 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-CQFP-F84
JESD-609 Code e0 e0
Length 30.6705 mm 29.21 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Equivalence Code PGA84,12X12
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 3.556 mm
Supply Current-Max 650 mA 600 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 30.6705 mm 29.21 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT79R3010AE25G with alternatives

Compare IDT79R3010A20F with alternatives