PR3010A-40SF84C vs IDT79R3010AE-40G feature comparison

PR3010A-40SF84C Pyramid Semiconductor Corporation

Buy Now Datasheet

IDT79R3010AE-40G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PGA
Package Description QFF, QFL84,1.2SQ CAVITY DOWN, PGA-84
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A R3000A; R3001
Clock Frequency-Max 40 MHz 80 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-F84 S-CPGA-P84
JESD-609 Code e0 e0
Length 28.95 mm 30.6705 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Equivalence Code QFL84,1.2SQ PGA84,12X12
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.207 mm
Supply Current-Max 525 mA 750 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT PIN/PEG
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 28.95 mm 30.6705 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PR3010A-40SF84C with alternatives

Compare IDT79R3010AE-40G with alternatives