IDT74FCT521BTSO8
vs
M38510/31201B2C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
LANSDALE SEMICONDUCTOR INC
Part Package Code
SOIC
QLCC
Package Description
SOP,
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
LS
JESD-30 Code
R-PDSO-G20
S-CQCC-N20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
IDENTITY COMPARATOR
ADDER/SUBTRACTOR
Number of Bits
8
4
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
Base Number Matches
1
1
Package Equivalence Code
LCC20,.35SQ
Power Supply Current-Max (ICC)
39 mA
Propagation Delay (tpd)
40 ns
Screening Level
MIL-M-38510 Class B
Compare IDT74FCT521BTSO8 with alternatives
Compare M38510/31201B2C with alternatives