M38510/31201B2C vs QS74FCT2521CTP feature comparison

M38510/31201B2C Lansdale Semiconductor Inc

Buy Now

QS74FCT2521CTP Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ DIP-20
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family LS FCT
JESD-30 Code S-CQCC-N20 R-PDIP-T20
Logic IC Type ADDER/SUBTRACTOR IDENTITY COMPARATOR
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 39 mA
Propagation Delay (tpd) 40 ns 4.5 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 3 3
Rohs Code No
Additional Feature CASCADABLE
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Output Characteristics SERIES-RESISTOR
Terminal Finish TIN LEAD

Compare M38510/31201B2C with alternatives

Compare QS74FCT2521CTP with alternatives