Part Details for IDT74FCT521BTSO8 by Integrated Device Technology Inc
Overview of IDT74FCT521BTSO8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT521BTSO8
IDT74FCT521BTSO8 CAD Models
IDT74FCT521BTSO8 Part Data Attributes
|
IDT74FCT521BTSO8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT521BTSO8
Integrated Device Technology Inc
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT521BTSO8
This table gives cross-reference parts and alternative options found for IDT74FCT521BTSO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT521BTSO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT521DTSX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521BTSO8 vs PI74FCT521DTSX |
74FCT521CTSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | IDT74FCT521BTSO8 vs 74FCT521CTSOG8 |
CD74FCT521TM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | IDT74FCT521BTSO8 vs CD74FCT521TM |
74FCT521ATSOG | 8-Bit Identity Comparator, SOIC37/Tube | Renesas Electronics Corporation | IDT74FCT521BTSO8 vs 74FCT521ATSOG |
CD74FCT521CTM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | IDT74FCT521BTSO8 vs CD74FCT521CTM |
74FCT521SCQR | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | IDT74FCT521BTSO8 vs 74FCT521SCQR |
PI74FCT521BTS | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | IDT74FCT521BTSO8 vs PI74FCT521BTS |
74FCT521ASCQR | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | IDT74FCT521BTSO8 vs 74FCT521ASCQR |
CD74FCT521TM96 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | IDT74FCT521BTSO8 vs CD74FCT521TM96 |
P74FCT521TSO | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | IDT74FCT521BTSO8 vs P74FCT521TSO |