IDT73211AY vs IDT73720APQF feature comparison

IDT73211AY Integrated Device Technology Inc

Buy Now Datasheet

IDT73720APQF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ QFP
Package Description 0.300 INCH, SOJ-32 PLASTIC, QFP-80
Pin Count 32 80
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARITY GENERATION/CHECKING IN BOTH DIRECTIONS POLARITY CONTROL BYTE CONTROL ON ALL THREE PORTS
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family 73 73
JESD-30 Code R-PDSO-J32 S-PQFP-G80
JESD-609 Code e0 e0
Length 20.96 mm 14 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER BUS EXCHANGER
Max I(ol) 0.064 A
Moisture Sensitivity Level 3
Number of Bits 9 16
Number of Functions 1 1
Number of Ports 2 3
Number of Terminals 32 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ QFP
Package Equivalence Code SOJ32,.34 QFP80,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.62 mm 14 mm
Base Number Matches 1 3

Compare IDT73211AY with alternatives

Compare IDT73720APQF with alternatives