IDT73211AY
vs
IDT73720APQF8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
QFP
Package Description
0.300 INCH, SOJ-32
QFP,
Pin Count
32
80
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PARITY GENERATION/CHECKING IN BOTH DIRECTIONS POLARITY CONTROL
BYTE CONTROL ON ALL THREE PORTS
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
73
73
JESD-30 Code
R-PDSO-J32
S-PQFP-G80
JESD-609 Code
e0
e0
Length
20.96 mm
14 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS EXCHANGER
Max I(ol)
0.064 A
Moisture Sensitivity Level
3
Number of Bits
9
16
Number of Functions
1
1
Number of Ports
2
3
Number of Terminals
32
80
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
QFP
Package Equivalence Code
SOJ32,.34
QFP80,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.76 mm
2.45 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.62 mm
14 mm
Base Number Matches
1
1
Compare IDT73211AY with alternatives
Compare IDT73720APQF8 with alternatives