Part Details for IDT73211AY by Integrated Device Technology Inc
Overview of IDT73211AY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT73211AY
IDT73211AY CAD Models
IDT73211AY Part Data Attributes
|
IDT73211AY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT73211AY
Integrated Device Technology Inc
Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARITY GENERATION/CHECKING IN BOTH DIRECTIONS POLARITY CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | 73 | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for IDT73211AY
This table gives cross-reference parts and alternative options found for IDT73211AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT73211AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT73210BTCB | Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT73211AY vs IDT73210BTCB |
IDT73720PQF | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73211AY vs IDT73720PQF |
IDT73720APQF8 | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73211AY vs IDT73720APQF8 |
IDT73211ATCB | Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT73211AY vs IDT73211ATCB |
IDT73211TCB | Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT73211AY vs IDT73211TCB |
IDT73211ATC | Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.400 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | IDT73211AY vs IDT73211ATC |
IDT73720APQF | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73211AY vs IDT73720APQF |
IDT73720J | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT73211AY vs IDT73720J |
IDT73720PQF8 | Bus Exchanger, 73 Series, 1-Func, 16-Bit, True Output, CMOS, PQFP80, PLASTIC, QFP-80 | Integrated Device Technology Inc | IDT73211AY vs IDT73720PQF8 |
IDT73210AY | Registered Bus Transceiver, 73 Series, 1-Func, 9-Bit, True Output, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Integrated Device Technology Inc | IDT73211AY vs IDT73210AY |