IDT72V73273BBG vs 72V73273BBG feature comparison

IDT72V73273BBG Integrated Device Technology Inc

Buy Now Datasheet

72V73273BBG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA PBGA
Package Description 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208
Pin Count 208 208
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e1 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 1 2
Manufacturer Package Code BBG208
Package Equivalence Code BGA208,16X16,40
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.38 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT72V73273BBG with alternatives

Compare 72V73273BBG with alternatives