Telecommunication Circuits
72V73273BBG
Description: PBGA-208, Tray

Overview of 72V73273BBG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72V73273BBG Renesas Electronics Corporation 32K X 32K TSI, 64 I/O at 2/4/8/16 or 32Mbps, Rate-Matching, 3.3V
72V73273BBG8 Renesas Electronics Corporation 32K X 32K TSI, 64 I/O at 2/4/8/16 or 32Mbps, Rate-Matching, 3.3V

CAD Models for 72V73273BBG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V73273BBG by Integrated Device Technology Inc

72V73273BBG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PBGA
Package Description
17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208
Pin Count
208
Manufacturer Package Code
BBG208
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA208,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Current-Max
0.38 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. 72V73273BBG
    Integrated Device Technology Inc
    PBGA-208, Tray
    VS

Alternate Parts for 72V73273BBG

This table gives cross-reference parts and alternative options found for 72V73273BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V73273BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V73273BB Digital Time Switch, PBGA208, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 Integrated Device Technology Inc 72V73273BBG vs 72V73273BB
Part Number Description Manufacturer Compare
72V73263BB Digital Time Switch, PBGA208 Renesas Electronics Corporation 72V73273BBG vs 72V73263BB
72V71660DRG PQFP-208, Tray Integrated Device Technology Inc 72V73273BBG vs 72V71660DRG
IDT72V71660DRG8 Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V71660DRG8
IDT72V71660BB Digital Time Switch, PBGA208, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V71660BB
IDT72V73263DRG Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V73263DRG
IDT72V73273DR Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V73273DR
IDT72V71660DR Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V71660DR
IDT72V73263DRG8 Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V73263DRG8
IDT72V71660DR8 Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V71660DR8
IDT72V73263DR8 Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Integrated Device Technology Inc 72V73273BBG vs IDT72V73263DR8

Related Parts for 72V73273BBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V73273BBG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V73273BBG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V73273BBG would you like to use for your alert(s)?
  • Please alert me when 72V73273BBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V73273BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V73273BBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V73273BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V73273BBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V73273BBG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: