IDT7210L45G vs IDT7210L55FB feature comparison

IDT7210L45G Integrated Device Technology Inc

Buy Now Datasheet

IDT7210L55FB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA QFP
Package Description PGA-68 QFP-64
Pin Count 68 64
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 22.22MHZ
Boundary Scan NO NO
Clock Frequency-Max 45 MHz 18.18 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 S-PQFP-F64
JESD-609 Code e0 e0
Length 28.194 mm 22.86 mm
Low Power Mode YES YES
Number of Terminals 68 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 19
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QFF
Package Equivalence Code PGA68,11X11 QFL64,.9SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 2.286 mm
Supply Current-Max 90 mA 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 28.194 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare IDT7210L45G with alternatives

Compare IDT7210L55FB with alternatives