IDT7210L55FB
vs
IDT7210L25GB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
PGA
Package Description
QFP-64
PGA-68
Pin Count
64
68
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
18.18 MHz
40 MHz
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-F64
S-CPGA-P68
JESD-609 Code
e0
e0
Length
22.86 mm
28.194 mm
Low Power Mode
YES
YES
Number of Terminals
64
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
19
19
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
PGA
Package Equivalence Code
QFL64,.9SQ
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
3.937 mm
Supply Current-Max
110 mA
110 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
22.86 mm
28.194 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 40MHZ
Compare IDT7210L55FB with alternatives
Compare IDT7210L25GB with alternatives