IDT7210L55FB vs IDT7210L65P feature comparison

IDT7210L55FB Integrated Device Technology Inc

Buy Now Datasheet

IDT7210L65P Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFP DIP
QFP-64 0.900 INCH, PLASTIC, DIP-64
64 64
not_compliant not_compliant
3A001.A.2.C
8542.39.00.01 8542.39.00.01
NO NO
18.18 MHz
16 16
S-PQFP-F64 R-PDIP-T64
e0 e0
22.86 mm 81.534 mm
YES YES
64 64
125 °C 70 °C
-55 °C
19 35
PLASTIC/EPOXY PLASTIC/EPOXY
QFF DIP
QFL64,.9SQ DIP64,.9
SQUARE RECTANGULAR
FLATPACK IN-LINE
Not Qualified Not Qualified
38535Q/M;38534H;883B
2.286 mm 5.842 mm
110 mA 122.31 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
MILITARY COMMERCIAL
TIN LEAD Tin/Lead (Sn/Pb)
FLAT THROUGH-HOLE
1.27 mm 2.54 mm
QUAD DUAL
22.86 mm 22.86 mm
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
1 1
225
30

Compare IDT7210L55FB with alternatives

Compare IDT7210L65P with alternatives