IDT7210L25PQF vs IDT7210L55CB feature comparison

IDT7210L25PQF Integrated Device Technology Inc

Buy Now Datasheet

IDT7210L55CB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP DIP
Package Description QFF, TOP BRAZED, DIP-64
Pin Count 64 64
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-F64 R-CDIP-T64
JESD-609 Code e0 e0
Length 22.86 mm 81.407 mm
Low Power Mode YES YES
Number of Terminals 64 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 19
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 4.572 mm
Supply Current-Max 270 mA 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A001.A.2.C
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ
Clock Frequency-Max 18.18 MHz
Package Equivalence Code DIP64,.9
Screening Level 38535Q/M;38534H;883B

Compare IDT7210L25PQF with alternatives

Compare IDT7210L55CB with alternatives