IDT7210L25PQF vs 5962-8873303YX feature comparison

IDT7210L25PQF Integrated Device Technology Inc

Buy Now Datasheet

5962-8873303YX Integrated Device Technology Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP LCC
Package Description QFF, QCCN,
Pin Count 64 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-F64 S-XQCC-N68
JESD-609 Code e0
Length 22.86 mm
Low Power Mode YES NO
Number of Terminals 64 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFF QCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm
Supply Current-Max 270 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Additional Feature 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Screening Level MIL-STD-883

Compare IDT7210L25PQF with alternatives

Compare 5962-8873303YX with alternatives