IDT7210L55CB vs 5962-8873301XC feature comparison

IDT7210L55CB Integrated Device Technology Inc

Buy Now Datasheet

5962-8873301XC Integrated Device Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description TOP BRAZED, DIP-64 DIP,
Pin Count 64 64
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
Clock Frequency-Max 18.18 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T64
JESD-609 Code e0 e4
Length 81.407 mm 81.28 mm
Low Power Mode YES NO
Number of Terminals 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 19 35
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.572 mm 3.81 mm
Supply Current-Max 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 2

Compare IDT7210L55CB with alternatives