IDT7203L65J vs IDT7203S65J feature comparison

IDT7203L65J Rochester Electronics LLC

Buy Now Datasheet

IDT7203S65J Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCJ, PLASTIC, LCC-32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 65 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 80 ns 80 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.9954 mm 13.9954 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.556 mm 3.556 mm
Supply Current-Max 0.12 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm 11.4554 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code QFJ
Pin Count 32
Clock Frequency-Max (fCLK) 12.5 MHz
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Standby Current-Max 0.008 A
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT7203L65J with alternatives

Compare IDT7203S65J with alternatives