Part Details for IDT7203L65J by Rochester Electronics LLC
Overview of IDT7203L65J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L65J
IDT7203L65J CAD Models
IDT7203L65J Part Data Attributes
|
IDT7203L65J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7203L65J
Rochester Electronics LLC
FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT7203L65J
This table gives cross-reference parts and alternative options found for IDT7203L65J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L65J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C429-65JI | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7203L65J vs CY7C429-65JI |
CY7C429-65JI | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT7203L65J vs CY7C429-65JI |
CY7C429-65JIT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7203L65J vs CY7C429-65JIT |
CY7C429-65JCT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7203L65J vs CY7C429-65JCT |
IDT7203S65J | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT7203L65J vs IDT7203S65J |
MK45H03K-65 | 2KX9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | IDT7203L65J vs MK45H03K-65 |
AM7203-65JC | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT7203L65J vs AM7203-65JC |
CY7C429-65JC | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT7203L65J vs CY7C429-65JC |
AM7203-65JC | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7203L65J vs AM7203-65JC |
IDT7203S65J | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | IDT7203L65J vs IDT7203S65J |