Memory
IDT7203S65J
Description: FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of IDT7203S65J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7203S65J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7203S65J by Integrated Device Technology Inc

IDT7203S65J
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
12.5 MHz
Cycle Time
80 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.9954 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4554 mm
Want to compare parts?
  1. IDT7203S65J
    Integrated Device Technology Inc
    FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for IDT7203S65J

This table gives cross-reference parts and alternative options found for IDT7203S65J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203S65J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C429-65JI FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S65J vs CY7C429-65JI
CY7C429-65JI FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S65J vs CY7C429-65JI
CY7C429-65JIT FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S65J vs CY7C429-65JIT
CY7C429-65JCT FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S65J vs CY7C429-65JCT
MK45H03K-65 2KX9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics IDT7203S65J vs MK45H03K-65
AM7203-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S65J vs AM7203-65JC
CY7C429-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S65J vs CY7C429-65JC
AM7203-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD IDT7203S65J vs AM7203-65JC
IDT7203S65J FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S65J vs IDT7203S65J
IDT7203L65J FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7203S65J vs IDT7203L65J
Part Number Description Manufacturer Compare
CY7C429-65AC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Rochester Electronics LLC IDT7203S65J vs CY7C429-65AC
CY7C429-65JI FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor IDT7203S65J vs CY7C429-65JI
5962-8956703XX FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203S65J vs 5962-8956703XX
AM7203-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S65J vs AM7203-65JC
CY7C429-65JI FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC IDT7203S65J vs CY7C429-65JI
5962-8866902XA FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Temic Semiconductors IDT7203S65J vs 5962-8866902XA
5962-8866902ZX FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor IDT7203S65J vs 5962-8866902ZX
LH540203U-65 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp IDT7203S65J vs LH540203U-65
CY7C429-65VC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor IDT7203S65J vs CY7C429-65VC
MK4503N65 2KX9 OTHER FIFO, 65ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics IDT7203S65J vs MK4503N65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7203S65J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7203S65J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7203S65J would you like to use for your alert(s)?
  • Please alert me when IDT7203S65J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7203S65J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7203S65J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7203S65J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7203S65J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7203S65J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: