IDT7200S50J8 vs IDT7200L50JB feature comparison

IDT7200S50J8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L50JB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 QCCJ,
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Additional Feature RETRANSMIT
Cycle Time 65 ns 65 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X9 256X9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Length 13.97 mm
Moisture Sensitivity Level 1
Seated Height-Max 3.55 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare IDT7200S50J8 with alternatives

Compare IDT7200L50JB with alternatives