IDT71V67813S183PF vs CXK77S36L80AGB-43A feature comparison

IDT71V67813S183PF Integrated Device Technology Inc

Buy Now Datasheet

CXK77S36L80AGB-43A Sony Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SONY CORP
Part Package Code QFP BGA
Package Description LQFP, BGA, BGA119,7X17,50
Pin Count 100 119
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.3 ns 4.4 ns
JESD-30 Code R-PQFP-G100 R-PBGA-B119
JESD-609 Code e0 e0
Length 20 mm 22 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type CACHE SRAM LATE-WRITE SRAM
Memory Width 18 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 119
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 512KX18 256KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.5 mm
Supply Voltage-Max (Vsup) 3.465 V 3.47 V
Supply Voltage-Min (Vsup) 3.135 V 3.13 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Standby Current-Max 0.1 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.74 mA

Compare IDT71V67813S183PF with alternatives

Compare CXK77S36L80AGB-43A with alternatives