CXK77S36L80AGB-43A vs K7N803649A-TC20 feature comparison

CXK77S36L80AGB-43A Sony Semiconductor

Buy Now Datasheet

K7N803649A-TC20 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA QFP
Package Description BGA, BGA119,7X17,50 LQFP,
Pin Count 119 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.4 ns 3.2 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B119 R-PQFP-G100
JESD-609 Code e0
Length 22 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type LATE-WRITE SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 256KX36 256KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LQFP
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 1.6 mm
Standby Current-Max 0.1 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.74 mA
Supply Voltage-Max (Vsup) 3.47 V 2.625 V
Supply Voltage-Min (Vsup) 3.13 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare CXK77S36L80AGB-43A with alternatives

Compare K7N803649A-TC20 with alternatives