IDT71682SA20LB vs 5962-89790023X feature comparison

IDT71682SA20LB Integrated Device Technology Inc

Buy Now Datasheet

5962-89790023X Pyramid Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description LCC-28 QCCN,
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type SEPARATE
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0
Length 11.4554 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.54 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm
Base Number Matches 1 3

Compare IDT71682SA20LB with alternatives

Compare 5962-89790023X with alternatives